There are no models available for this part yet.
Overview of 10131932-318ULF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-318ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 18 Positions, 2mm (0.079inch), horizontal. | |
10131932-342ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 42 Positions, 2mm (0.079inch), horizontal. | |
10131932-234ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 34 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 10131932-318ULF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10131932-318ULF
|
Avnet Americas | MINITEK RECEP DR HCC TMT - Rail/Tube (Alt: 10131932-318ULF) RoHS: Compliant Min Qty: 1792 Package Multiple: 896 Lead time: 19 Weeks, 1 Days Container: Tube | 0 |
|
$1.0033 | Buy Now | |
DISTI #
649-10131932-318ULF
|
Mouser Electronics | Headers & Wire Housings MINITEK RECEP DR HCC TMT RoHS: Compliant | 0 |
|
$1.1400 / $1.2100 | Order Now |