Part Details for 10131931-318ULF by Amphenol Corporation
Overview of 10131931-318ULF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131931-318ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 18 Positions, 2mm (0.079inch), horizontal. | |
10131931-110ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 10 Positions, 2mm (0.079inch), horizontal. | |
10131931-223ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 23 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 10131931-318ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10131931-318ULF
|
Avnet Americas | MINITEK RECEP SR HCC SMT - Rail/Tube (Alt: 10131931-318ULF) RoHS: Compliant Min Qty: 1280 Package Multiple: 640 Lead time: 19 Weeks, 1 Days Container: Tube | 0 |
|
$1.2136 | Buy Now |
DISTI #
649-10131931-318ULF
|
Mouser Electronics | Headers & Wire Housings MINITEK RECEP SR HCC SMT RoHS: Compliant | 0 |
|
$1.3700 / $1.4100 | Order Now |