Part Details for 10131930-213ULF by Amphenol FCi
Overview of 10131930-213ULF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131930-213ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 13 Positions, 2mm (0.079inch), horizontal. | |
10131930-111ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 11 Positions, 2mm (0.079inch), horizontal. | |
10131930-121ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 21 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 10131930-213ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10131930-213ULF
|
Heilind Electronics | MINITEK RECEP SR HCC TMT-10131 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10131930-213ULF
|
Interstate Connecting Components | MINITEK RECEP SR HCC TMT-10131 | 0 |
|
Buy Now |
Part Details for 10131930-213ULF
10131930-213ULF CAD Models
10131930-213ULF Part Data Attributes
|
10131930-213ULF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10131930-213ULF
Amphenol FCi
Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
PCB Contact Row Spacing | 4.6482 mm | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for 10131930-213ULF
This table gives cross-reference parts and alternative options found for 10131930-213ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131930-213ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10131930-413ULF | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | 10131930-213ULF vs 10131930-413ULF |
196-3-054-0-F-LS0 | MPE-Garry GmbH | Check for Price | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | 10131930-213ULF vs 196-3-054-0-F-LS0 |
2611S13U00B | Leoco USA Corp | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | 10131930-213ULF vs 2611S13U00B |
2049-1X13T | Oupiin | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | 10131930-213ULF vs 2049-1X13T |
SSHSM-113-S-02-GT-V | Major League Electronics | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | 10131930-213ULF vs SSHSM-113-S-02-GT-V |
SSHR-213-S-06-T | Major League Electronics | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | 10131930-213ULF vs SSHR-213-S-06-T |
FTR50G | Adam Technologies Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 10131930-213ULF vs FTR50G |
60-8290-685-000-000 | Kyocera AVX Components | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Latch, Gray Insulator | 10131930-213ULF vs 60-8290-685-000-000 |
2611S13T00B | Leoco USA Corp | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | 10131930-213ULF vs 2611S13T00B |
802-80-054-30-480101 | PRECI-DIP SSA | Check for Price | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | 10131930-213ULF vs 802-80-054-30-480101 |