Part Details for 10131766-101LF by Amphenol Corporation
Results Overview of 10131766-101LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10131766-101LF Information
10131766-101LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10131766-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9 |
|
$50.4000 / $56.0000 | Buy Now | |
DISTI #
10131766-101LF
|
TTI | High Speed / Modular Connectors EXAMAX RAR 6X12 NG-THKWALL RoHS: Compliant pbFree: Pb-Free Min Qty: 44 Package Multiple: 44 Container: Tube |
Americas - 176 In Stock |
|
Buy Now | |
DISTI #
10131766-11JLF
|
TTI | High Speed / Modular Connectors ExaMAX 6x12 RAR Right Guide RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
10131766-101LF
|
Avnet Abacus | (Alt: 10131766-101LF) RoHS: Compliant Min Qty: 440 Package Multiple: 44 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10131766-101LF
10131766-101LF CAD Models
10131766-101LF Part Data Attributes
|
10131766-101LF
Amphenol Corporation
Buy Now
|
Compare Parts:
10131766-101LF
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |