Part Details for 10131319-12111G0LF by Amphenol FCi
Overview of 10131319-12111G0LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-12111G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | |
10131319-16221G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 16 Positions, GW Compatible Nylon66, Tray Packing. | |
10131319-044110PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
Price & Stock for 10131319-12111G0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10131319-12111G0LF
|
Heilind Electronics | 10131319-12111G0LF-MINITEK PWR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10131319-12111G0LF
|
Interstate Connecting Components | 10131319-12111G0LF-MINITEK PWR | 0 |
|
Buy Now |
Part Details for 10131319-12111G0LF
10131319-12111G0LF CAD Models
10131319-12111G0LF Part Data Attributes
|
10131319-12111G0LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10131319-12111G0LF
Amphenol FCi
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.431 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.039 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10131319-12111G0LF
This table gives cross-reference parts and alternative options found for 10131319-12111G0LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131319-12111G0LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
437-5602-042 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | 10131319-12111G0LF vs 437-5602-042 |
437-5600-044 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | 10131319-12111G0LF vs 437-5600-044 |
10127720-123GLF | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 10131319-12111G0LF vs 10127720-123GLF |
10131318-1221100LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. | 10131319-12111G0LF vs 10131318-1221100LF |
10131318-121210PLF | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | 10131319-12111G0LF vs 10131318-121210PLF |
437-5600-024 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | 10131319-12111G0LF vs 437-5600-024 |
437-5602-022 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | 10131319-12111G0LF vs 437-5602-022 |
437-5603-021 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | 10131319-12111G0LF vs 437-5603-021 |
437-5601-023 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | 10131319-12111G0LF vs 437-5601-023 |
10131319-1222100LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. | 10131319-12111G0LF vs 10131319-1222100LF |