Part Details for 10131318-101210PLF by Amphenol FCi
Overview of 10131318-101210PLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-101210PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10131318-0412100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-0212100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. |
Part Details for 10131318-101210PLF
10131318-101210PLF CAD Models
10131318-101210PLF Part Data Attributes
|
10131318-101210PLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10131318-101210PLF
Amphenol FCi
Board Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.451 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.874 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | .9174 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 10131318-101210PLF
This table gives cross-reference parts and alternative options found for 10131318-101210PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131318-101210PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10131319-10121GPLF | Amphenol FCi | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | 10131318-101210PLF vs 10131319-10121GPLF |
10131319-1011100LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | 10131318-101210PLF vs 10131319-1011100LF |
10131319-10211GPLF | Amphenol FCi | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | 10131318-101210PLF vs 10131319-10211GPLF |
10131319-10211G0LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | 10131318-101210PLF vs 10131319-10211G0LF |
10136656-1042LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 10131318-101210PLF vs 10136656-1042LF |
10131318-10121G0LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 10 Positions, GW Compatible Nylon66, Tray Packing. | 10131318-101210PLF vs 10131318-10121G0LF |
10136656-1011LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 10131318-101210PLF vs 10136656-1011LF |
10127720-102LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 10131318-101210PLF vs 10127720-102LF |
10137926-1022LF | Amphenol FCi | Check for Price | Rectangular Power Connector, | 10131318-101210PLF vs 10137926-1022LF |
10136656-1021LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 10131318-101210PLF vs 10136656-1021LF |