-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-0212100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-0412100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131318-08211G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Natural Color, 8 Positions, GW Compatible Nylon66, Tray Packing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9158
|
Newark | 10131318-0212100Lf-Minitek Pwr4.2 Hcc Ra/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 10131318-0212100LF RoHS: Compliant Min Qty: 6210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
609-6278-ND
|
DigiKey | CONN HEADER R/A 2POS Min Qty: 1 Lead time: 15 Weeks Container: Tray |
200 In Stock |
|
$0.3609 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6210 Package Multiple: 690 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.3680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3430 Partner Stock |
|
$0.3870 / $0.7494 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3430 Partner Stock |
|
$0.3870 / $0.7494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10131318-0212100LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10131318-0212100LF
Amphenol Communications Solutions
Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.451 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.213 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | .9174 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 10131318-0212100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10131318-0212100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10131318-0212100LF vs 30070-0212 |
43160-5502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10131318-0212100LF vs 43160-5502 |
46007-0102 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10131318-0212100LF vs 46007-0102 |
0359790244 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10131318-0212100LF vs 0359790244 |
43160-0202 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10131318-0212100LF vs 43160-0202 |
AXB62453415 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Panasonic Electronic Components | 10131318-0212100LF vs AXB62453415 |
3618-202 | Rectangular Power Connector, 2 Contact(s), Male, Clamp Screw Terminal | Lumberg Connect GmbH | 10131318-0212100LF vs 3618-202 |
46007-5402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 10131318-0212100LF vs 46007-5402 |
0359790242 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10131318-0212100LF vs 0359790242 |
46007-2602 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10131318-0212100LF vs 46007-2602 |