Part Details for 1013110000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3109
|
Newark | Blf 5.08Hc/04/180F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1013110000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $4.8300 | Buy Now |
DISTI #
281-8734-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
45 In Stock |
|
$2.4640 / $5.3700 | Buy Now |
DISTI #
1013110000
|
Avnet Americas | PCB plug-in connector, female plug, 5.08 mm, No. of poles: 4, 180°, PUSH IN, Clamping range, rated connection, max.: 3.31 mm², Box (Alt: 1013110000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-1013110000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/04/180F SN OR BX RoHS: Compliant | 0 |
|
$2.4500 / $5.3600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$2.3800 / $2.9200 | Buy Now |