Part Details for 1013060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3106
|
Newark | Blf 5.08Hc/24/180F Sn Bk Bx |Weidmuller 1013060000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9000 / $23.4100 | Buy Now |
DISTI #
1013060000-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$15.6633 | Buy Now |
DISTI #
1013060000
|
Avnet Americas | Pluggable Terminal Block Plug 24 Position 5.08mm Straight Cable Mount Black Box (Alt: 1013060000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1013060000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/24/180F SN BK BX | 0 |
|
$13.1100 / $17.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1100 / $15.7100 | Buy Now |
DISTI #
1013060000
|
Avnet Americas | Pluggable Terminal Block Plug 24 Position 5.08mm Straight Cable Mount Black Box (Alt: 1013060000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ |