Part Details for 1013054 by Phoenix Contact
Overview of 1013054 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12263-ND
|
DigiKey | WIRE MARKER SLIP-ON 15X4MM TRANS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
500 In Stock |
|
$0.2102 / $0.3900 | Buy Now |
DISTI #
651-1013054
|
Mouser Electronics | Wire Labels & Markers PATG 4 RoHS: Compliant | 758 |
|
$0.2250 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 6 ... 10 mm - lettering field size: 15 x 4 mm RoHS: Compliant | 0 |
|
$0.2152 / $0.2588 | Buy Now |
DISTI #
000000000000179708
|
Sager | Wire Labels & Markers PATG 4 Min Qty: 500 | 0 |
|
$0.2643 / $0.2960 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marker carrier | 900 |
|
RFQ | |
|
Master Electronics | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 6 ... 10 mm - lettering field size: 15 x 4 mm RoHS: Compliant | 0 |
|
$0.2152 / $0.2588 | Buy Now |
Part Details for 1013054
1013054 CAD Models
1013054 Part Data Attributes
|
1013054
Phoenix Contact
Buy Now
|
Compare Parts:
1013054
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |