Part Details for 10130519-101LF by Amphenol Corporation
Overview of 10130519-101LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10130519-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10130519-101LF
|
Avnet Americas | Conn Backplane HDR 90 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 10130519-101LF) RoHS: Compliant Min Qty: 1160 Package Multiple: 232 Container: Tube | 0 |
|
RFQ | |
DISTI #
10130519-101LF
|
Avnet Abacus | (Alt: 10130519-101LF) RoHS: Compliant Min Qty: 1160 Package Multiple: 232 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |