Part Details for 1013038 by Phoenix Contact
Overview of 1013038 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X2848
|
Newark | Patg 2/15 |Phoenix Contact 1013038 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5583-ND
|
DigiKey | WIRE MARKER SLIP-ON 15X4MM TRANS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2280 In Stock |
|
$0.1836 / $0.3000 | Buy Now |
DISTI #
651-1013038
|
Mouser Electronics | Wire Labels & Markers 15mm wide,2.0-4.0 mm Conduct mark carrier RoHS: Compliant | 3858 |
|
$0.1880 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 2 ... 4 mm - lettering field size: 15 x 4 mm RoHS: Compliant |
3000 In Stock 12652 Factory Stock |
|
$0.2054 / $0.2715 | Buy Now |
DISTI #
77691195
|
Verical | Cable Accessories Marker Carrier Polyvinyl Chloride Transparent RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1802 | Americas - 3000 |
|
$0.3116 / $0.3771 | Buy Now |
DISTI #
000000000000179706
|
Sager | Wire Labels & Markers 15mm wide,2.0-4.0 mm Conduct mark carrier Min Qty: 1000 | 0 |
|
$0.2188 / $0.2450 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marker carrier | 500 |
|
RFQ | |
|
Master Electronics | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 2 ... 4 mm - lettering field size: 15 x 4 mm RoHS: Compliant |
3000 In Stock 12652 Factory Stock |
|
$0.2054 / $0.2715 | Buy Now |