There are no models available for this part yet.
Overview of 10129953-A00502JLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129953-B02502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 26AWG, 2.5m, 4 pair, 8 column, single pair cable assembly | |
10129953-B01002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 26AWG, 1.0m, 4 pair, 8 column, single pair cable assembly | |
10129953-B01502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 26AWG, 1.5m, 4 pair, 8 column, single pair cable assembly |
Price & Stock for 10129953-A00502JLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AC3328
|
Newark | 10129953-A00502Jlf-0.5M 4P8C Examax Ca/20 |Amphenol Communications Solutions 10129953-A00502JLF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.7600 / $186.7600 | Buy Now | |
DISTI #
609-10129953-A00502JLF-ND
|
DigiKey | CABLE ASSY EXAMAX 0.5M 4P8C Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.3875 | Buy Now |