Part Details for 10129817-888100LF by Amphenol Communications Solutions
Overview of 10129817-888100LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10129817-888100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-10129817-888100LF-ND
|
DigiKey | 10129817-888100LF-MINITEK 42 Min Qty: 20 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
150 In Stock |
|
$3.8300 / $3.9800 | Buy Now |
|
Onlinecomponents.com | Minitek Pwr Hybrid 4.2 Wire to Board connector Header 4.20mm pitch Power 2.00mm pitch Signal Double Row Vertical Through-hole 8P+8S+8P RoHS: Compliant |
150 Partner Stock |
|
$2.5300 / $11.4600 | Buy Now |
|
Master Electronics | Minitek Pwr Hybrid 4.2 Wire to Board connector Header 4.20mm pitch Power 2.00mm pitch Signal Double Row Vertical Through-hole 8P+8S+8P RoHS: Compliant |
150 Partner Stock |
|
$2.5300 / $11.4600 | Buy Now |