Part Details for 10129817-666100LF by Amphenol FCi
Overview of 10129817-666100LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10129817-666100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30690223
|
Verical | Conn Socket Strip HDR 12Power/6Signal POS 4.2mm/2mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 150 |
|
$3.0700 / $3.1900 | Buy Now |
Part Details for 10129817-666100LF
10129817-666100LF CAD Models
10129817-666100LF Part Data Attributes
|
10129817-666100LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10129817-666100LF
Amphenol FCi
Board Connector, Male, Straight, Solder Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.378 inch | |
Body Depth | 0.504 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON PD-NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |