Part Details for 10129812-86800LF by Amphenol Communications Solutions
Overview of 10129812-86800LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 10129812-86800LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1099
|
Newark | 10129812-86800Lf-Minitek 30 R/Amphenol Fci |Amphenol Communications Solutions 10129812-86800LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.5400 | Buy Now |
DISTI #
2266-10129812-86800LF-ND
|
DigiKey | 10129812-86800LF-MINITEK 30 R Min Qty: 97 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
145 In Stock |
|
$0.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
145 Partner Stock |
|
$0.7750 / $3.6600 | Buy Now |
DISTI #
C1S227401404145
|
Chip1Stop | Minitek Pwr Hybrid 3.0, Receptacle Housing, 3.00mm pitch Power, 2.00mm pitch Signal, Double Row, Vertical, 8P+6S+8P RoHS: Compliant | 145 |
|
$0.9120 / $0.9150 | Buy Now |
|
Master Electronics | RoHS: Compliant |
145 Partner Stock |
|
$0.7750 / $3.6600 | Buy Now |
Part Details for 10129812-86800LF
10129812-86800LF CAD Models
10129812-86800LF Part Data Attributes
|
10129812-86800LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10129812-86800LF
Amphenol Communications Solutions
Board Connector, Female, Straight, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.326 inch | |
Body Depth | 0.549 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Reference Standard | UL |