Part Details for 10129383-910002BLF by Amphenol Corporation
Overview of 10129383-910002BLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129383-910002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
10129383-908001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
10129383-912002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10129383-910002BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-1012938391002BLF
|
Mouser Electronics | Headers & Wire Housings ECONOSTIK HEADER DR VT SMT 2X5 | 3122 |
|
$0.1850 / $0.4100 | Buy Now |
Part Details for 10129383-910002BLF
10129383-910002BLF CAD Models
10129383-910002BLF Part Data Attributes
|
10129383-910002BLF
Amphenol Corporation
Buy Now
|
Compare Parts:
10129383-910002BLF
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |