Part Details for 10129382-920001BLF by Amphenol FCi
Results Overview of 10129382-920001BLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10129382-920001BLF Information
10129382-920001BLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10129382-920001BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-10129382-920001BLF-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1910 In Stock |
|
$0.2441 / $0.4700 | Buy Now |
DISTI #
BRG10129382-920001BLF
|
Heilind Electronics | 10129382-920001BLF-HEADER DR R | Americas - 0 in Stock |
|
$0.2656 / $0.2700 | Buy Now |
DISTI #
BRG10129382-920001BLF
|
Interstate Connecting Components | 10129382-920001BLF-HEADER DR R | 0 |
|
$0.2656 / $0.2700 | Buy Now |
Part Details for 10129382-920001BLF
10129382-920001BLF CAD Models
10129382-920001BLF Part Data Attributes
|
10129382-920001BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10129382-920001BLF
Amphenol FCi
Board Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.26 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.5 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for 10129382-920001BLF
This table gives cross-reference parts and alternative options found for 10129382-920001BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10129382-920001BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMTSW-110-09-TM-D-390-NA | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 10129382-920001BLF vs HMTSW-110-09-TM-D-390-NA |
MTSW-110-07-L-D-007-RA | Samtec Inc | $2.0252 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 10129382-920001BLF vs MTSW-110-07-L-D-007-RA |
MTSW-110-09-L-D-430-RA | Samtec Inc | $2.3952 | Board Stacking Connector, | 10129382-920001BLF vs MTSW-110-09-L-D-430-RA |
MTSW-110-08-T-D-225-RA | Samtec Inc | Check for Price | Board Stacking Connector, | 10129382-920001BLF vs MTSW-110-08-T-D-225-RA |
MTSW-110-10-T-D-485-RA | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 10129382-920001BLF vs MTSW-110-10-T-D-485-RA |
MTSW-110-09-G-D-300-RA | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 10129382-920001BLF vs MTSW-110-09-G-D-300-RA |
MTSW-110-09-T-D-375-RA | Samtec Inc | $1.5864 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 10129382-920001BLF vs MTSW-110-09-T-D-375-RA |
MTSW-110-22-S-D-130-RA | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 10129382-920001BLF vs MTSW-110-22-S-D-130-RA |
HMTSW-110-08-F-D-230-LA | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 10129382-920001BLF vs HMTSW-110-08-F-D-230-LA |
HMTSW-110-10-T-D-006-RA | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 10129382-920001BLF vs HMTSW-110-10-T-D-006-RA |