10129379-912001BLF

Overview of 10129379-912001BLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10129379-912001BLF Amphenol Communications Solutions EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch.
10129379-907001BLF Amphenol Communications Solutions EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch.
10129379-904002BLF Amphenol Communications Solutions EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch.

Price & Stock for 10129379-912001BLF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC1183
Newark 10129379-912001Blf-Header Sr Ra Th 1X12/Bag |Amphenol Communications Solutions 10129379-912001BLF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1950
$0.1950 Buy Now
DISTI # 10129379-912001BLF-ND
DigiKey CONN HEADER R/A 12POS 2.54MM Min Qty: 4000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 4,000 $0.1603
$0.1603 Buy Now

CAD Models for 10129379-912001BLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10129379-912001BLF by Amphenol Communications Solutions

10129379-912001BLF
Amphenol Communications Solutions
-
-
Samacsys Manufacturer
Amphenol Communications Solutions
Want to compare parts?
  1. 10129379-912001BLF
    Amphenol Communications Solutions
    VS

Related Parts for 10129379-912001BLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10129379-912001BLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10129379-912001BLF by Amphenol Communications Solutions

  • Please alert me when 10129379-912001BLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10129379-912001BLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10129379-912001BLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10129379-912001BLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10129379-912001BLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10129379-912001BLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: