Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
10129379-907001BLF |
Amphenol Communications Solutions |
EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch. |
|
10129379-904002BLF |
Amphenol Communications Solutions |
EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. |
|
10129379-936002BLF |
Amphenol Communications Solutions |
EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Conn, R/A Header, 7Pos, 1Row, 2.54Mm, Th, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Unshrouded Rohs Compliant: Yes |Amphenol Communications Solutions 10129379-907001BLF
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.0990
|
Buy Now
|
|
DISTI #
10129379-907001BLF-ND
|
DigiKey
|
CONN HEADER R/A 7POS 2.54MM
Min Qty:
20000
Lead time:
10 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$0.0782
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
20000
Package Multiple:
4000
Lead time:
8 Weeks
Container:
Bag
|
0Bag
|
|
$0.0703
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
300
$0.1123
-
2,500
$0.0872
-
5,000
$0.0831
-
7,500
$0.0819
-
25,000
$0.0772
-
50,000
$0.0750
-
100,000
$0.0739
-
150,000
$0.0728
|
$0.0728 / $0.1123
|
Buy Now
|
|
|
|
|
Amphenol Communications Solutions
|
|
Want to compare parts?
-
Amphenol Communications Solutions
VS
-