Datasheets
10129378-902003ALF by: Amphenol FCi

Board Connector

Part Details for 10129378-902003ALF by Amphenol FCi

Overview of 10129378-902003ALF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for 10129378-902003ALF

10129378-902003ALF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10129378-902003ALF Part Data Attributes

10129378-902003ALF Amphenol FCi
Buy Now Datasheet
Compare Parts:
10129378-902003ALF Amphenol FCi Board Connector
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.095 inch
Body Depth 0.1 inch
Body Length 0.2 inch
Connector Type BOARD STACKING CONNECTOR
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 2121VAC V
Durability 50 Cycles
Filter Feature NO
Insertion Force-Max 2.5 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0
Withdrawl Force-Min 0.3 N

Alternate Parts for 10129378-902003ALF

This table gives cross-reference parts and alternative options found for 10129378-902003ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10129378-902003ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-102-08-S-S-120 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 10129378-902003ALF vs MTSW-102-08-S-S-120
10129378-902001C Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902001C
10129378-902004C Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902004C
10129378-902004BLF Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902004BLF
10129378-902004ALF Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902004ALF
10129378-902001TLF Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902001TLF
10129378-902003A Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902003A
10129378-902002TLF Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902002TLF
MTSW-102-08-S-S-125 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 10129378-902003ALF vs MTSW-102-08-S-S-125
10129378-902002CLF Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902002CLF
Part Number Description Manufacturer Compare
10129378-902003B Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902003B
10129378-902002BLF Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902002BLF
10129378-902001CLF Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902001CLF
10129378-902001ALF Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902001ALF
10129378-902002A Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902002A
10129378-902004A Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902004A
10129378-902003T Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902003T
10129378-902003BLF Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902003BLF
10129378-902004BLF Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902004BLF
10129378-902002T Board Connector Amphenol FCi 10129378-902003ALF vs 10129378-902002T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10129378-902003ALF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10129378-902003ALF by Amphenol FCi

  • Please alert me when 10129378-902003ALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10129378-902003ALF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10129378-902003ALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10129378-902003ALF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10129378-902003ALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10129378-902003ALF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: