Part Details for 10128786-005RLF by Amphenol FCi
Overview of 10128786-005RLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10128786-005RLF
10128786-005RLF CAD Models
10128786-005RLF Part Data Attributes
|
10128786-005RLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10128786-005RLF
Amphenol FCi
Board Connector, 67 Contact(s), 2 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.126 inch | |
Body Depth | 0.249 inch | |
Body Length | 0.862 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 60 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4826 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 |
Alternate Parts for 10128786-005RLF
This table gives cross-reference parts and alternative options found for 10128786-005RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10128786-005RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3062-933 | HEADER CONNECTOR,HYBRID,RECEPT,132+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10128786-005RLF vs 40-3062-933 |
40-3061-933 | HEADER CONNECTOR,HYBRID,RECEPT,132+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10128786-005RLF vs 40-3061-933 |
10128792-005RLF | Board Connector, 67 Contact(s), 2 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 10128786-005RLF vs 10128792-005RLF |
BRS-02-LPC-64-TN-SM | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Central Components Manufacturing | 10128786-005RLF vs BRS-02-LPC-64-TN-SM |
40-3061-133 | HEADER CONNECTOR,HYBRID,RECEPT,132+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10128786-005RLF vs 40-3061-133 |
40-3060-933 | HEADER CONNECTOR,HYBRID,RECEPT,132+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10128786-005RLF vs 40-3060-933 |
40-3062-133 | HEADER CONNECTOR,HYBRID,RECEPT,132+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10128786-005RLF vs 40-3062-133 |
40-3060-133 | HEADER CONNECTOR,HYBRID,RECEPT,132+48 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 10128786-005RLF vs 40-3060-133 |