Part Details for 10127896-12JLF by Amphenol Communications Solutions
Overview of 10127896-12JLF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127896-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 6 column, 84 position, Vertical Header, Left Guide Pin. | |
10127896-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 6 column, 84 position, Vertical Header, No Guide Pin. | |
10127896-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 6 column, 84 position, Vertical Header, Right Guide Pin. |
Price & Stock for 10127896-12JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127896-12JLF-ND
|
DigiKey | CONN HEADER EXAMAX 84POS PCB Min Qty: 750 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.9422 | Buy Now |
Part Details for 10127896-12JLF
10127896-12JLF CAD Models
10127896-12JLF Part Data Attributes
|
10127896-12JLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10127896-12JLF
Amphenol Communications Solutions
ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 6 column, 84 position, Vertical Header, Left Guide Pin.
|
Part Life Cycle Code | Active | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |