There are no models available for this part yet.
Overview of 10127858-824TR02LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 10127858-824TR02LF by Amphenol FCi
Part Data Attributes for 10127858-824TR02LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
6 PIN HOLE FILLED
|
Body Breadth
|
0.157 inch
|
Body Depth
|
0.177 inch
|
Body Length
|
0.942 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
2 A
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
24
|
Alternate Parts for 10127858-824TR02LF
This table gives cross-reference parts and alternative options found for 10127858-824TR02LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127858-824TR02LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA40DRSD-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10127858-824TR02LF vs GCA40DRSD-S288 |
ECA40DCMT-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10127858-824TR02LF vs ECA40DCMT-S288 |
10127858-82401LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | 10127858-824TR02LF vs 10127858-82401LF |
ECA40DCMS-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10127858-824TR02LF vs ECA40DCMS-S288 |
ECA40DCSS-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10127858-824TR02LF vs ECA40DCSS-S288 |
RCA40DTKD-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10127858-824TR02LF vs RCA40DTKD-S288 |
GCA40DRST-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10127858-824TR02LF vs GCA40DRST-S288 |
RCA40DRSI-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10127858-824TR02LF vs RCA40DRSI-S288 |
ECA40DRSD-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10127858-824TR02LF vs ECA40DRSD-S288 |
RCA40DTKT-S288 | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 10127858-824TR02LF vs RCA40DTKT-S288 |