There are no models available for this part yet.
Overview of 10127820-1622GPLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
CAD Models for 10127820-1622GPLF by Amphenol FCi
Part Data Attributes for 10127820-1622GPLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.431 inch
|
Body Depth
|
0.504 inch
|
Body Length
|
1.37 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
SN
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYAMIDE66
|
Mating Contact Pitch
|
0.165 inch
|
Mating Contact Row Spacing
|
0.165 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.5118 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
CUL, UL
|
Terminal Length
|
0.138 inch
|
Terminal Pitch
|
4.191 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
1.0008 N
|
Alternate Parts for 10127820-1622GPLF
This table gives cross-reference parts and alternative options found for 10127820-1622GPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127820-1622GPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127820-1622PLF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127820-1622GPLF vs 10127820-1622PLF |
0982761004 | Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug, | Molex | 10127820-1622GPLF vs 0982761004 |
10127721-162LF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127820-1622GPLF vs 10127721-162LF |
10127820-1622PLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u" Min Tin plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | 10127820-1622GPLF vs 10127820-1622PLF |
10127721-164GLF | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127820-1622GPLF vs 10127721-164GLF |
10127721-161GLF | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127820-1622GPLF vs 10127721-161GLF |
10127820-1622LLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u" Min Tin plating, Natural Color, 16 Positions, LCP, GW Compatible, Tray Packing. | Amphenol Communications Solutions | 10127820-1622GPLF vs 10127820-1622LLF |
10127721-163LF | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127820-1622GPLF vs 10127721-163LF |
0982761002 | Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug, | Molex | 10127820-1622GPLF vs 0982761002 |
10127820-1621LLF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127820-1622GPLF vs 10127820-1621LLF |