Part Details for 10127820-1422LF by Amphenol Corporation
Overview of 10127820-1422LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1422LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 14 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127820-1221GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | |
10127820-0622LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 6 Positions, LCP, GW Compatible, Tape and Reel with cap. |
Price & Stock for 10127820-1422LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127820-1422LF
|
Avnet Americas | Conn Wire to Board PL 14 POS 4.2mm Solder ST Thru-Hole - Trays (Alt: 10127820-1422LF) RoHS: Not Compliant Min Qty: 1170 Package Multiple: 585 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.3406 | Buy Now |
DISTI #
649-10127820-1422LF
|
Mouser Electronics | Headers & Wire Housings Minitek Power4.2 DR VTH HDR 14Pos Tin RoHS: Compliant | 408 |
|
$0.3660 / $0.7600 | Buy Now |
DISTI #
10127820-1422LF
|
TTI | Headers & Wire Housings Minitek Power4.2 DR VTH HDR 14Pos Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 1170 Package Multiple: 195 Container: Tray | Americas - 0 |
|
$0.3620 | Buy Now |
DISTI #
10127820-1422LF
|
Avnet Abacus | Conn Wire to Board PL 14 POS 4.2mm Solder ST Thru-Hole (Alt: 10127820-1422LF) RoHS: Compliant Min Qty: 1170 Package Multiple: 585 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |