Part Details for 10127820-0422CLF by Amphenol Corporation
Overview of 10127820-0422CLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-0422CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tape and Reel with cap. | |
10127820-1221GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | |
10127820-0622LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 6 Positions, LCP, GW Compatible, Tape and Reel with cap. |
Price & Stock for 10127820-0422CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127820-0422CLF
|
Avnet Americas | Conn Power HDR 4 POS Power 4.2mm (Power) Solder ST Thru-Hole T/R - Tape and Reel (Alt: 10127820-0422CLF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2740 | Buy Now |
DISTI #
649-10127820-0422CLF
|
Mouser Electronics | Headers & Wire Housings Minitek Power4.2 DR VTH HDR 4Pos Tin RoHS: Compliant | 1368 |
|
$0.3710 / $0.7400 | Buy Now |
DISTI #
10127820-0422CLF
|
Avnet Abacus | Conn Power HDR 4 POS Power 4.2mm (Power) Solder ST Thru-Hole T/R - Tape and Reel (Alt: 10127820-0422CLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |