Part Details for 10127819-14321PLF by Amphenol Corporation
Results Overview of 10127819-14321PLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10127819-14321PLF Information
10127819-14321PLF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-14321PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 14 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10127819-02121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-04211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 10127819-14321PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127819-14321PLF
|
Avnet Americas | Connector Power Header 14 Position 4.2mm Solder Right Angle Through Hole 14 Terminal 1 Port Tray - T... more Min Qty: 900 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.2284 / $3.3898 | Buy Now |
DISTI #
649-1012781914321PLF
|
Mouser Electronics | Headers & Wire Housings Minitek Power4.2 DR RATH HDR 14Pos 15Mic Au | 0 |
|
$3.3600 | Order Now |