Part Details for 10127819-1422GLF by Amphenol FCi
Results Overview of 10127819-1422GLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10127819-1422GLF Information
10127819-1422GLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10127819-1422GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127819-1422GLF-ND
|
DigiKey | CONN HEADER R/A 14POS 4.2MM Min Qty: 1170 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7349 | Buy Now |
DISTI #
BRG10127819-1422GLF
|
Heilind Electronics | 10127819-1422GLF-MINITEK PWR4. | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127819-1422GLF
|
Interstate Connecting Components | 10127819-1422GLF-MINITEK PWR4. | 0 |
|
Buy Now |
Part Details for 10127819-1422GLF
10127819-1422GLF CAD Models
10127819-1422GLF Part Data Attributes
|
10127819-1422GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127819-1422GLF
Amphenol FCi
Board Connector, 14 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.451 inch | |
Body Depth | 0.764 inch | |
Body Length | 1.205 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P14 | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL, UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10127819-1422GLF
This table gives cross-reference parts and alternative options found for 10127819-1422GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127819-1422GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10127820-1421GPLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 14 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | 10127819-1422GLF vs 10127820-1421GPLF |
10127721-144GLF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | 10127819-1422GLF vs 10127721-144GLF |
10127820-1421GPLF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | 10127819-1422GLF vs 10127820-1421GPLF |
10127820-1422LLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u" Min Tin plating, Natural Color, 14 Positions, LCP, GW Compatible, Tray Packing. | 10127819-1422GLF vs 10127820-1422LLF |
10127820-1422GPLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u" Min Tin plating, Natural Color, 14 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | 10127819-1422GLF vs 10127820-1422GPLF |
10127721-144LF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | 10127819-1422GLF vs 10127721-144LF |
10127820-1422LPLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u" Min Tin plating, Natural Color, 14 Positions, LCP, GW Compatible, Tray Packing, With Pegs. | 10127819-1422GLF vs 10127820-1422LPLF |
10127721-141GLF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | 10127819-1422GLF vs 10127721-141GLF |
10127820-1421PLF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | 10127819-1422GLF vs 10127820-1421PLF |
10127721-141LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 14 Position, 3.2mm Kink Tail (100u" Tin) plating, Non GW Compatible LCP, Black Color,Tray Packing. | 10127819-1422GLF vs 10127721-141LF |