Part Details for 10127819-14111PLF by Amphenol Corporation
Overview of 10127819-14111PLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-14111PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 14 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10127819-02121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-04211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 10127819-14111PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127819-14111PLF
|
Avnet Americas | 10127819-14111PLF-MINITEK PWR4.2 RA HEADER - Trays (Alt: 10127819-14111PLF) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.8259 | Buy Now |
DISTI #
649-1012781914111PLF
|
Mouser Electronics | Headers & Wire Housings Minitek Power4.2 DR RATH HDR 14Pos G/F RoHS: Compliant | 0 |
|
$1.0800 | Order Now |