Part Details for 10127819-0612GLF by Amphenol Corporation
Overview of 10127819-0612GLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-0612GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 6 Positions, GW Compatible Nylon66, Tray Packing. | |
10127819-02121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-04211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 10127819-0612GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127819-0612GLF
|
Avnet Americas | 514-5U0F-MINITEK PWR4.2 HEADER - Trays (Alt: 10127819-0612GLF) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 840 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.4254 | Buy Now |
DISTI #
649-10127819-0612GLF
|
Mouser Electronics | Headers & Wire Housings Minitek Power4.2 DR RATH HDR 6Pos G/F RoHS: Compliant | 977 |
|
$0.5500 / $1.2000 | Buy Now |
DISTI #
10127819-0612GLF
|
TTI | Headers & Wire Housings Minitek Power4.2 DR RATH HDR 6Pos G/F RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Tray |
Americas - 1680 In Stock |
|
$0.5440 / $0.6560 | Buy Now |