There are no models available for this part yet.
Overview of 10127819-04111LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-04111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-02121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-04211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 10127819-04111LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10127819-04111LF
|
Heilind Electronics | 10127819-04111LF-MINITEK PWR4. | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10127819-04111LF
|
Interstate Connecting Components | 10127819-04111LF-MINITEK PWR4. | 0 |
|
Buy Now |
CAD Models for 10127819-04111LF by Amphenol FCi
Part Data Attributes for 10127819-04111LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.451 inch
|
Body Depth
|
0.764 inch
|
Body Length
|
0.378 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
POWER CONNECTOR
|
Contact Arrangement
|
S0P4
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Durability
|
30 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
14.6784 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
NYLON66
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Reference Standard
|
CUL, UL
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10127819-04111LF
This table gives cross-reference parts and alternative options found for 10127819-04111LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127819-04111LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127721-042LF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127819-04111LF vs 10127721-042LF |
10127721-043GLF | Board Connector, 4 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127819-04111LF vs 10127721-043GLF |
10127721-044LF | Board Connector, 4 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127819-04111LF vs 10127721-044LF |
10127721-041GLF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Kink Tail (100u" Tin) plating, GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127819-04111LF vs 10127721-041GLF |
10127820-0421LLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127819-04111LF vs 10127820-0421LLF |
10127820-0421GPLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127819-04111LF vs 10127820-0421GPLF |
10127820-0421LLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 4 Positions, LCP, GW Compatible, Tray Packing. | Amphenol Communications Solutions | 10127819-04111LF vs 10127820-0421LLF |
10127820-0421LPLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 4 Positions, LCP, GW Compatible, Tray Packing, With Pegs. | Amphenol Communications Solutions | 10127819-04111LF vs 10127820-0421LPLF |
10127721-043GLF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Kink Tail (15u" Gold) plating, GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127819-04111LF vs 10127721-043GLF |
10127820-0421LPLF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127819-04111LF vs 10127820-0421LPLF |