Part Details for 10127819-0231GLF by Amphenol Corporation
Overview of 10127819-0231GLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-0231GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Natural Color, 2 Positions, Nylon66 ,GW Compatible, Tray Packing. | |
10127819-02121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-04211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 10127819-0231GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127819-0231GLF
|
Avnet Americas | Connector Power Header 2 Position 4.2mm Solder Right Angle Through Hole 2 Terminal 1 Port Tray - Trays (Alt: 10127819-0231GLF) Min Qty: 6210 Package Multiple: 2070 Container: Tray | 0 |
|
RFQ |