-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u" Bright Tin plating, Natural Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-02211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-02121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-04211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X2708
|
Newark | Connector, Header, 2 Position, 2Row, 4.2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Fci Minitek Pwr 4.2 10127819 Series Rohs Compliant: Yes |Amphenol Communications Solutions 10127819-02211LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2012 |
|
$0.1370 | Buy Now |
DISTI #
609-4866-ND
|
DigiKey | CONN HEADER R/A 2POS Min Qty: 1 Lead time: 15 Weeks Container: Tray |
601 In Stock |
|
$0.1987 / $0.4800 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2 mm 2 Position Dual Row Right Angle Glow Wire Header RoHS: Compliant pbFree: Yes Min Qty: 4140 Package Multiple: 690 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$0.1940 / $0.2150 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2 mm 2 Position Dual Row Right Angle Glow Wire Header RoHS: Compliant pbFree: Yes Min Qty: 4140 Package Multiple: 2070 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$0.1940 / $0.2100 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2 mm 2 Position Dual Row Right Angle Glow Wire Header RoHS: Compliant pbFree: Yes Min Qty: 4140 Package Multiple: 2070 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$0.1940 / $0.2100 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2 mm 2 Position Dual Row Right Angle Glow Wire Header RoHS: Compliant pbFree: Yes Min Qty: 4140 Package Multiple: 2070 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$0.1940 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10127819-02211LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10127819-02211LF
Amphenol Communications Solutions
Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u" Bright Tin plating, Natural Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.451 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL, UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10127819-02211LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127819-02211LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10127820-0221PLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | 10127819-02211LF vs 10127820-0221PLF |
10127721-021GLF | Amphenol Communications Solutions | $0.3024 | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u" Tin) plating, GW Compatible LCP, Black Color,Tray Packing. | 10127819-02211LF vs 10127721-021GLF |
10127721-024LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | 10127819-02211LF vs 10127721-024LF |
10127721-021LF | Amphenol FCi | $0.2473 | Board Connector, 2 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | 10127819-02211LF vs 10127721-021LF |
151679-3 | TE Connectivity | Check for Price | COMBINATION LINE CONNECTOR | 10127819-02211LF vs 151679-3 |
10127820-0221LPLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 2 Positions, LCP, GW Compatible, Tray Packing, With Pegs. | 10127819-02211LF vs 10127820-0221LPLF |
10127721-021LF | Amphenol Communications Solutions | $0.2625 | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u" Tin) plating, Non GW Compatible LCP, Black Color,Tray Packing. | 10127819-02211LF vs 10127721-021LF |
10127721-021GLF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | 10127819-02211LF vs 10127721-021GLF |
10127721-021GRLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u" Tin) plating, GW Compatible LCP, Black Color,Tape and Reel with cap. | 10127819-02211LF vs 10127721-021GRLF |
10127820-0222LPLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u" Min Tin plating, Natural Color, 2 Positions, LCP, GW Compatible, Tray Packing, With Pegs. | 10127819-02211LF vs 10127820-0222LPLF |