There are no models available for this part yet.
Overview of 10127819-02121LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-02121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-04211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-2022GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Black Color, 20 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for 10127819-02121LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10127819-02121LF
|
Avnet Americas | Conn Wire to Board PL 2 POS 4.2mm Solder RA Thru-Hole - Trays (Alt: 10127819-02121LF) RoHS: Not Compliant Min Qty: 4140 Package Multiple: 2070 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.2599 | Buy Now | |
DISTI #
649-10127819-02121LF
|
Mouser Electronics | Headers & Wire Housings Minitek Power4.2 DR RATH HDR 2Pos G/F RoHS: Compliant | 690 |
|
$0.3380 / $0.7600 | Buy Now | |
DISTI #
10127819-02121LF
|
Avnet Abacus | Conn Wire to Board PL 2 POS 4.2mm Solder RA Thru-Hole (Alt: 10127819-02121LF) RoHS: Compliant Min Qty: 4140 Package Multiple: 2070 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |