Part Details for 10127816-16LF by Amphenol FCi
Overview of 10127816-16LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64216LFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
9112AG-16LF | Renesas Electronics Corporation | High Performance Low Skew 5 Output Clock | |
9112AM-16LFT | Renesas Electronics Corporation | High Performance Low Skew 5 Output Clock |
Price & Stock for 10127816-16LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_10013605
|
Arrow Electronics | Minitek® Pwr4.2, Wire to Board Connector Plug Housing, Dual row, 16 positions, Glow Wire Compatible RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 24 Weeks Date Code: 2407 | Europe - 1500 |
|
$0.1895 / $0.2000 | Buy Now |
DISTI #
V99:2348_06400369
|
Arrow Electronics | Minitek® Pwr4.2, Wire to Board Connector Plug Housing, Dual row, 16 positions, Glow Wire Compatible RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1825 | Americas - 737 |
|
$0.0777 | Buy Now |
DISTI #
BRG10127816-16LF
|
Heilind Electronics | 10127816-16LF-MINITEK PWR4.2 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65687064
|
Verical | Minitek® Pwr4.2, Wire to Board Connector Plug Housing, Dual row, 16 positions, Glow Wire Compatible RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 750 |
|
$0.3800 | Buy Now |
DISTI #
BRG10127816-16LF
|
Interstate Connecting Components | 10127816-16LF-MINITEK PWR4.2 P | 0 |
|
Buy Now |
Part Details for 10127816-16LF
10127816-16LF CAD Models
10127816-16LF Part Data Attributes
|
10127816-16LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127816-16LF
Amphenol FCi
Board Connector, 16 Contact(s), Female, Straight, Locking, Natural Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.457 inch | |
Body Depth | 0.941 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | 1.0008 N |