Part Details for 10127815-24LF by Amphenol Communications Solutions
Overview of 10127815-24LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127815-24LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X2661
|
Newark | Receptacle Connector Housing, 24 Position, 4.2Mm, Product Range:Fci Minitek Pwr 4.2 Series, Gender:Receptacle, No. Of Positions:24Positions, Pitch Spacing:4.2Mm, For Use With:Fci Minitek Pwr 4.2 10127817 Series Socket Terminals Rohs Compliant: Yes |Amphenol Communications Solutions 10127815-24LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 571 |
|
$0.1880 | Buy Now |
DISTI #
609-4837-ND
|
DigiKey | CONN RCPT HSG 24POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1560 In Stock |
|
$0.2421 / $0.5200 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2mm 24 Position Dual Row Glow Wire Compatible Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2mm 24 Position Dual Row Glow Wire Compatible Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2mm 24 Position Dual Row Glow Wire Compatible Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.2100 / $0.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2155 / $0.3276 | Buy Now |
|
LCSC | P4.2mm Housings (Wire To Board / Wire To Wire ) ROHS | 50 |
|
$0.3610 | Buy Now |
Part Details for 10127815-24LF
10127815-24LF CAD Models
10127815-24LF Part Data Attributes:
|
10127815-24LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10127815-24LF
Amphenol Communications Solutions
Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 24 Positions, Natural Color, GW Compatible Nylon66.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.461 inch | |
Body Depth | 0.779 inch | |
Body Length | 2.031 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 10127815-24LF
This table gives cross-reference parts and alternative options found for 10127815-24LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127815-24LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC075-07-C-L-D | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Global Connector Technology | 10127815-24LF vs BC075-07-C-L-D |
BC075-07-C-L-A | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Global Connector Technology | 10127815-24LF vs BC075-07-C-L-A |
0366330029 | Board Connector, 24 Contact(s), Straight, Solder Terminal, Locking, Beige Insulator | Molex | 10127815-24LF vs 0366330029 |