-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 18 Positions, Natural Color, GW Compatible Nylon66.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127815-18LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 18 Positions, Natural Color, GW Compatible Nylon66. | |
10127815-20LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 20 Positions, Natural Color, GW Compatible Nylon66. | |
10127815-08LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 8 Positions, Natural Color, GW Compatible Nylon66. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ5256
|
Newark | 10127815-18Lf-Minitek Pwr4.2 Rec Hsg |Amphenol Communications Solutions 10127815-18LF RoHS: Not Compliant Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 1125 |
|
$0.3620 / $0.3820 | Buy Now |
DISTI #
609-4835-ND
|
DigiKey | CONN RCPT HSG 18POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1532 In Stock |
|
$0.2340 / $0.5700 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2mm 18 Position Dual Row Glow Wire Compatible Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2mm 18 Position Dual Row Glow Wire Compatible Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2mm 18 Position Dual Row Glow Wire Compatible Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.2100 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 18 POS 4.2mm Crimp ST Cable Mount Natural Minitek Pwrâ„¢ Bag RoHS: Compliant |
1125 Partner Stock |
|
$0.1954 / $0.2899 | Buy Now |
|
Master Electronics | Conn Housing RCP 18 POS 4.2mm Crimp ST Cable Mount Natural Minitek Pwrâ„¢ Bag RoHS: Compliant |
1125 Partner Stock |
|
$0.1954 / $0.2899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10127815-18LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10127815-18LF
Amphenol Communications Solutions
Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 18 Positions, Natural Color, GW Compatible Nylon66.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.461 inch | |
Body Depth | 0.779 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 18 | |
Withdrawl Force-Min | 1.0008 N |