Datasheets
10127815-12LF by:

Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 12 Positions, Natural Color, GW Compatible Nylon66.

Part Details for 10127815-12LF by Amphenol Communications Solutions

Overview of 10127815-12LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 10127815-12LF

Part # Distributor Description Stock Price Buy
DISTI # 28AH8755
Newark Wtb Housing, Rcpt, 12Pos, 2Rows, 4.2Mm, Product Range:Fci Minitek Pwr4.2 10127815, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:4.2Mm, For Use With:Fci Minitek Pwr4.2 10127815 Series Contacts, No. Of Rows:2Rows Rohs Compliant: Yes |Amphenol Communications Solutions 10127815-12LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 330
  • 1 $0.1630
  • 10 $0.1630
  • 25 $0.1630
  • 50 $0.1630
  • 100 $0.1630
  • 250 $0.1630
$0.1630 Buy Now
DISTI # 80X2655
Newark 10127815-12Lf-Minitek Pwr4.2 Rec Hsg - Bag Rohs Compliant: Yes |Amphenol Communications Solutions 10127815-12LF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2030
$0.2030 Buy Now
DISTI # 2266-10127815-12LF-ND
DigiKey CONN RCPT HSG 12POS 4.20MM Min Qty: 450 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT 5976
In Stock
  • 450 $0.1600
  • 2,700 $0.1480
$0.1480 / $0.1600 Buy Now
DISTI # 609-5071-ND
DigiKey CONN RCPT HSG 12POS 4.20MM Min Qty: 450 Lead time: 15 Weeks Container: Bag Temporarily Out of Stock
  • 3,000 $0.1697
$0.1697 Buy Now
Future Electronics Minitek® Pwr 4.2mm 12 Position Dual Row Glow Wire Compatible Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag 0
Bag
  • 500 $0.1480
  • 3,000 $0.1450
  • 4,500 $0.1430
  • 7,500 $0.1410
  • 15,000 $0.1360
$0.1360 / $0.1480 Buy Now
Future Electronics Minitek® Pwr 4.2mm 12 Position Dual Row Glow Wire Compatible Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Bag 0
Bag
  • 1,500 $0.1490
  • 3,000 $0.1460
  • 4,500 $0.1440
  • 7,500 $0.1420
  • 15,000 $0.1380
$0.1380 / $0.1490 Buy Now
Future Electronics Minitek® Pwr 4.2mm 12 Position Dual Row Glow Wire Compatible Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Bag 0
Bag
  • 1,500 $0.1490
  • 3,000 $0.1460
  • 4,500 $0.1440
  • 7,500 $0.1420
  • 15,000 $0.1380
$0.1380 / $0.1490 Buy Now
Future Electronics Minitek® Pwr 4.2mm 12 Position Dual Row Glow Wire Compatible Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Bag 0
Bag
  • 1,500 $0.1490
  • 3,000 $0.1460
  • 4,500 $0.1440
  • 7,500 $0.1420
  • 15,000 $0.1380
$0.1380 / $0.1490 Buy Now
Onlinecomponents.com Board Connector, 12 Contact(S), Straight, Wire Terminal, Locking, Natural Insulator, Receptacle RoHS: Compliant 5976 Partner Stock
  • 500 $0.1624
  • 2,500 $0.1547
  • 5,000 $0.1480
  • 7,500 $0.1473
  • 10,000 $0.1466
  • 25,000 $0.1458
  • 50,000 $0.1450
  • 100,000 $0.1443
$0.1443 / $0.1624 Buy Now
DISTI # 10127815-12LF
TME Plug, wire-wire/PCB, female, Minitek® Pwr 4.2, 4.2mm, PIN: 12, FCI Min Qty: 5 2739
  • 5 $0.2400
  • 100 $0.2160
  • 500 $0.1950
  • 2,000 $0.1680
$0.1680 / $0.2400 Buy Now
DISTI # 3881555
element14 Asia-Pacific CONNECTOR HOUSING, RCPT, 12POS, 4.2MM RoHS: Compliant Min Qty: 10 Container: Each 1485
  • 10 $0.3030
  • 500 $0.2570
  • 2,500 $0.1696
  • 50,000 $0.1674
$0.1674 / $0.3030 Buy Now
DISTI # 3881555
Farnell CONNECTOR HOUSING, RCPT, 12POS, 4.2MM RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Each 1485
  • 10 $0.3074
  • 100 $0.2698
  • 500 $0.2309
  • 1,000 $0.1920
  • 2,500 $0.1531
  • 5,000 $0.1506
$0.1506 / $0.3074 Buy Now
Master Electronics Board Connector, 12 Contact(S), Straight, Wire Terminal, Locking, Natural Insulator, Receptacle RoHS: Compliant 5976 Partner Stock
  • 500 $0.1624
  • 2,500 $0.1547
  • 5,000 $0.1480
  • 7,500 $0.1473
  • 10,000 $0.1466
  • 25,000 $0.1458
  • 50,000 $0.1450
  • 100,000 $0.1443
$0.1443 / $0.1624 Buy Now

Part Details for 10127815-12LF

10127815-12LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10127815-12LF Part Data Attributes:

10127815-12LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
10127815-12LF Amphenol Communications Solutions Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 12 Positions, Natural Color, GW Compatible Nylon66.
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Pin Count 12
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.461 inch
Body Depth 0.779 inch
Body Length 1.039 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Arrangement S0P12
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Filter Feature NO
Insertion Force-Max 14.6784 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type CABLE
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard UL
Termination Type WIRE
Total Number of Contacts 12
Withdrawl Force-Min 1.0008 N

10127815-12LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10127815-12LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10127815-12LF by Amphenol Communications Solutions

  • Please alert me when 10127815-12LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10127815-12LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10127815-12LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10127815-12LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10127815-12LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10127815-12LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: