Part Details for 10127815-10LF by Amphenol Communications Solutions
Overview of 10127815-10LF by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127815-10LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X2654
|
Newark | Receptacle Connector Housing, 10 Position, 4.2Mm, Product Range:Fci Minitek Pwr 4.2 Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:4.2Mm, For Use With:Fci Minitek Pwr 4.2 10127817 Series Socket Terminals Rohs Compliant: Yes |Amphenol Communications Solutions 10127815-10LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2660 |
|
$0.1110 | Buy Now |
DISTI #
93AJ5254
|
Newark | 10127815-10Lf-Minitek Pwr4.2 Rec Hsg |Amphenol Communications Solutions 10127815-10LF Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 | Buy Now |
DISTI #
609-4834-ND
|
DigiKey | CONN RCPT HSG 10POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bag |
13 In Stock |
|
$0.1605 / $0.3700 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2mm 10 Position Dual Row Glow Wire Compatible Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1300 / $0.1400 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2mm 10 Position Dual Row Glow Wire Compatible Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.1310 / $0.1420 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2mm 10 Position Dual Row Glow Wire Compatible Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.1310 / $0.1420 | Buy Now |
|
Future Electronics | Minitek® Pwr 4.2mm 10 Position Dual Row Glow Wire Compatible Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.1310 / $0.1420 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Minitek Pwrâ„¢ Bag RoHS: Compliant | 0 |
|
$0.1339 / $0.2036 | Buy Now |
Part Details for 10127815-10LF
10127815-10LF CAD Models
10127815-10LF Part Data Attributes:
|
10127815-10LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10127815-10LF
Amphenol Communications Solutions
Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 10 Positions, Natural Color, GW Compatible Nylon66.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.461 inch | |
Body Depth | 0.779 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 1.0008 N |