Part Details for 10127815-08LF by Amphenol FCi
Overview of 10127815-08LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127815-08LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127815-08LF
|
Heilind Electronics | MINITEK PWR4.2 REC HSG | Americas - 0 in Stock |
|
$0.0827 / $0.0900 | Buy Now |
DISTI #
BRG10127815-08LF
|
Interstate Connecting Components | MINITEK PWR4.2 REC HSG | 0 |
|
$0.0827 / $0.0900 | Buy Now |
DISTI #
Amphenol FCI 10127815-08LF
|
PEI Genesis | Recep Housing dual Row | 1180 |
|
Buy Now |
Part Details for 10127815-08LF
10127815-08LF CAD Models
10127815-08LF Part Data Attributes:
|
10127815-08LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127815-08LF
Amphenol FCi
Board Connector, 8 Contact(s), Straight, Wire Terminal, Locking, Natural Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.461 inch | |
Body Depth | 0.78 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 10127815-08LF
This table gives cross-reference parts and alternative options found for 10127815-08LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127815-08LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-08R-210 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle | Molex | 10127815-08LF vs 5557-08R-210 |