Part Details for 10127815-06LF by Amphenol Corporation
Overview of 10127815-06LF by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127815-06LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127815-06LF
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 10127815-06LF) RoHS: Not Compliant Min Qty: 3010 Package Multiple: 3010 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0552 / $0.0593 | Buy Now |
DISTI #
80X2652
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 80X2652) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 2677 Partner Stock |
|
$0.1070 / $0.1850 | Buy Now |
DISTI #
649-10127815-06LF
|
Mouser Electronics | Headers & Wire Housings Minitek Power4.2 DR V Rec Hsg 6Pos RoHS: Compliant | 2364 |
|
$0.0510 / $0.1200 | Buy Now |
DISTI #
10127815-06LF
|
TTI | Headers & Wire Housings Minitek Power4.2 DR V Rec Hsg 6Pos RoHS: Compliant pbFree: Pb-Free Min Qty: 430 Package Multiple: 430 Container: Bulk |
Americas - 3010 In Stock |
|
$0.0500 / $0.0610 | Buy Now |
DISTI #
10127815-06LF
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 10127815-06LF) RoHS: Not Compliant Min Qty: 3010 Package Multiple: 3010 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0552 / $0.0593 | Buy Now |
DISTI #
80X2652
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 80X2652) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 2677 Partner Stock |
|
$0.1070 / $0.1850 | Buy Now |
DISTI #
10127815-06LF
|
Avnet Abacus | Conn Housing RCP 6 POS 4.2mm ST Cable Mount Bag (Alt: 10127815-06LF) RoHS: Compliant Min Qty: 3010 Package Multiple: 3010 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10127815-06LF
|
Avnet Asia | Conn Housing RCP 6 POS 4.2mm ST Cable Mount Bag (Alt: 10127815-06LF) RoHS: Compliant Min Qty: 3010 Package Multiple: 3010 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0511 / $0.0576 | Buy Now |