Part Details for 10127815-04LF by Amphenol Corporation
Overview of 10127815-04LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127815-04LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127815-04LF
|
Avnet Americas | Connector Housing, FCI Minitek Pwr 4.2 Series, Receptacle, 4 Ways, 4.2 mm - Bulk (Alt: 10127815-04LF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0494 / $0.0531 | Buy Now |
DISTI #
649-10127815-04LF
|
Mouser Electronics | Headers & Wire Housings Minitek Power4.2 DR V Rec Hsg 4Pos RoHS: Compliant | 9659 |
|
$0.0490 / $0.1300 | Buy Now |
DISTI #
10127815-04LF
|
TTI | Headers & Wire Housings Minitek Power4.2 DR V Rec Hsg 4Pos RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1000 In Stock |
|
$0.0490 / $0.0620 | Buy Now |
DISTI #
10127815-04LF
|
Avnet Americas | Connector Housing, FCI Minitek Pwr 4.2 Series, Receptacle, 4 Ways, 4.2 mm - Bulk (Alt: 10127815-04LF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0494 / $0.0531 | Buy Now |
DISTI #
10127815-04LF
|
Avnet Abacus | Connector Housing, FCI Minitek Pwr 4.2 Series, Receptacle, 4 Ways, 4.2 mm (Alt: 10127815-04LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |