Part Details for 10127749-2080LF by Amphenol Corporation
Overview of 10127749-2080LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123416-2080LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, Short Housing, 6Gbps, Controller to Controller, 30AWG, 0.8meter. | |
59112-T36-12-080LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions. | |
10119217-2080LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, 12Gbps, Controller to Backplane, 30AWG, 0.8meter. |
Price & Stock for 10127749-2080LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127749-2080LF
|
Avnet Americas | 10127749-2080LF-0.8M 30AWG INTERNAL MINI - Bulk (Alt: 10127749-2080LF) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |