Part Details for 10127721-124LF by Amphenol Corporation
Overview of 10127721-124LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-124LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (30u\\ Gold) plating, Non GW Compatible LCP, Black Color,Tray Packing. | |
10127721-021GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color,Tray Packing. | |
10127721-122LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for 10127721-124LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127721-124LF
|
Avnet Americas | Power Connector Header 12 Position 3mm Straight Through Hole Tray - Bulk (Alt: 10127721-124LF) Min Qty: 2430 Package Multiple: 810 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10127721-124LF
|
Avnet Abacus | (Alt: 10127721-124LF) RoHS: Compliant Min Qty: 2430 Package Multiple: 810 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |