Part Details for 10127721-046GLF by Amphenol FCi
Overview of 10127721-046GLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-046GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color, Tray Packing. | |
10127721-021GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color,Tray Packing. | |
10127721-122LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for 10127721-046GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127721-046GLF
|
Heilind Electronics | 10127721-046GLF-MTK 3.0 04P DR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127721-046GLF
|
Interstate Connecting Components | 10127721-046GLF-MTK 3.0 04P DR | 0 |
|
Buy Now |