Part Details for 10127721-021LF by Amphenol Corporation
Overview of 10127721-021LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127721-021LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-10127721-021LF
|
Mouser Electronics | Headers & Wire Housings Minitek Power3.0 DR VTH HDR 2Pos Tin RoHS: Compliant | 4331 |
|
$0.1780 / $0.4300 | Buy Now |
DISTI #
10127721-021LF
|
TTI | Headers & Wire Housings Minitek Power3.0 DR VTH HDR 2Pos Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Tray |
Americas - 2700 In Stock |
|
$0.1750 / $0.3740 | Buy Now |
DISTI #
10127721-081LF
|
TTI | Headers & Wire Housings Minitek Power3.0 DR VTH HDR 8Pos Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 375 Package Multiple: 375 Container: Tray |
Americas - 2250 In Stock |
|
$0.3000 / $0.3320 | Buy Now |
DISTI #
10127721-021LF
|
Avnet Abacus | Pin Header, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Straight (Alt: 10127721-021LF) RoHS: Compliant Min Qty: 5400 Package Multiple: 2700 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4363007
|
Farnell | RoHS: Compliant Min Qty: 600 Container: Each | 0 |
|
$0.2259 | Buy Now |
|
New Advantage Corporation | Minitek Power 3 mm 2 Position Dual Row Vertical Non Compatible Header RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 4500 |
|
$0.2280 / $0.2443 | Buy Now |