Part Details for 10127720-181LF by Amphenol FCi
Overview of 10127720-181LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-181LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 18 Positions, 100u\\ Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-202GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-162GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. |
Price & Stock for 10127720-181LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06379917
|
Arrow Electronics | Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, 18 positions, non Glow Wire Compatible RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1825 | Americas - 520 |
|
$0.2622 | Buy Now |
DISTI #
BRG10127720-181LF
|
Heilind Electronics | 10127720-181LF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65689733
|
Verical | Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, 18 positions, non Glow Wire Compatible RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 540 |
|
$1.0900 / $1.2900 | Buy Now |
DISTI #
BRG10127720-181LF
|
Interstate Connecting Components | 10127720-181LF-MINITEK PWR3.0 | 0 |
|
Buy Now |
Part Details for 10127720-181LF
10127720-181LF CAD Models
10127720-181LF Part Data Attributes
|
10127720-181LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127720-181LF
Amphenol FCi
Board Connector, 18 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):5.5A | |
Body Breadth | 0.34 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.205 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.6974 N |
Alternate Parts for 10127720-181LF
This table gives cross-reference parts and alternative options found for 10127720-181LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127720-181LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0444741831 | Molex | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 10127720-181LF vs 0444741831 |
10127720-182LF | Amphenol Communications Solutions | $1.0915 | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 18 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tray Packing. | 10127720-181LF vs 10127720-182LF |
10131318-18111GPLF | Amphenol FCi | Check for Price | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 10127720-181LF vs 10131318-18111GPLF |
1-794663-8 | TE's AMP | Check for Price | 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 10127720-181LF vs 1-794663-8 |
44472-1865 | Molex | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | 10127720-181LF vs 44472-1865 |
MMIP18M32N82C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | 10127720-181LF vs MMIP18M32N82C2 |
HM20093-H | Foxconn | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | 10127720-181LF vs HM20093-H |
IPL1-109-01-S-D-RA | Samtec Inc | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | 10127720-181LF vs IPL1-109-01-S-D-RA |
PLC18M200A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | 10127720-181LF vs PLC18M200A2 |
10131319-18121GPLF | Amphenol FCi | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | 10127720-181LF vs 10131319-18121GPLF |