Part Details for 10127720-162LF by Amphenol Corporation
Overview of 10127720-162LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-162LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-202GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-162GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. |
Price & Stock for 10127720-162LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127720-162LF
|
Avnet Americas | Conn Wire to Board HDR 16 POS 3mm Solder RA Thru-Hole - Trays (Alt: 10127720-162LF) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 630 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.6220 / $0.8109 | Buy Now |
DISTI #
649-10127720-162LF
|
Mouser Electronics | Headers & Wire Housings Minitek Power3.0 DR RATH HDR 16Pos G/F RoHS: Compliant | 0 |
|
$0.7730 / $0.8060 | Order Now |
DISTI #
10127720-162LF
|
TTI | Headers & Wire Housings Minitek Power3.0 DR RATH HDR 16Pos G/F RoHS: Compliant pbFree: Pb-Free Min Qty: 210 Package Multiple: 210 Container: Tray |
Americas - 1260 In Stock |
|
$0.7500 / $0.9500 | Buy Now |
DISTI #
10127720162LF-AMP
|
TME | Connector: wire-board | 583 |
|
Buy Now | |
DISTI #
10127720-162LF
|
Avnet Abacus | Conn Wire to Board HDR 16 POS 3mm Solder RA Thru-Hole (Alt: 10127720-162LF) RoHS: Compliant Min Qty: 1260 Package Multiple: 630 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |