Part Details for 10127720-141LF by Amphenol FCi
Overview of 10127720-141LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127720-141LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127720-141LF
|
Heilind Electronics | 10127720-141LF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127720-141LF
|
Interstate Connecting Components | 10127720-141LF-MINITEK PWR3.0 | 0 |
|
Buy Now |
Part Details for 10127720-141LF
10127720-141LF CAD Models
10127720-141LF Part Data Attributes
|
10127720-141LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127720-141LF
Amphenol FCi
Board Connector, 14 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):5.5A | |
Body Breadth | 0.34 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.969 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P14 | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.6974 N |
Alternate Parts for 10127720-141LF
This table gives cross-reference parts and alternative options found for 10127720-141LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127720-141LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794512-1 | 14 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 10127720-141LF vs 794512-1 |
IPT1-107-07-L-D | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Samtec Inc | 10127720-141LF vs IPT1-107-07-L-D |
39-30-6148 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 10127720-141LF vs 39-30-6148 |
MMIP14W9M9300A1 | Rectangular Power Connector, 14 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 10127720-141LF vs MMIP14W9M9300A1 |
IPT1-107-01-SM-D | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Samtec Inc | 10127720-141LF vs IPT1-107-01-SM-D |
MMIP14W9M4N82C2 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10127720-141LF vs MMIP14W9M4N82C2 |
A-42440-1441 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 10127720-141LF vs A-42440-1441 |
HM15070-H | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Foxconn | 10127720-141LF vs HM15070-H |
MMIP14W9M42N83C2 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10127720-141LF vs MMIP14W9M42N83C2 |
A-42404-14A5 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 10127720-141LF vs A-42404-14A5 |